173113-0182
FCT High-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, Grounding Bracket with Snap-in, 15 Circuits
Enhance your connectivity with the FCT High-Density D-Sub Connector. Designed for optimal performance, this male connector features a right-angle orientation and secure PCB through-hole termination method. With gold plating and a grounding bracket with snap-in functionality, it ensures reliable signal transmission. Its 15 circuits are housed in a durable steel shell, providing robust protection. RoHS compliant and boasting an IP20 rating, it meets stringent quality standards. Upgrade your network infrastructure with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0182 |
Series: | 173113 |
Amperage: | 3 A |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Nickel |
Orientation: | Right-Angle |
Number of Positions: | 15 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731130182;CT09-15P5-L228 |
SKU: | MOL173113-0182 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. |
Download |