173113-0235
FCT High-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 5.60mm Snap-in Bolt, 26 Circuits
Enhance your connectivity with this high-density D-Sub connector, designed for seamless integration onto PCBs. Featuring 26 circuits and a straight, male orientation, it ensures efficient signal transmission in a compact form. With a 5.60mm snap-in bolt for secure fastening, this connector is built for reliability. The gold plating over copper alloy contacts guarantees optimal conductivity, while the steel shell with tin plating offers durability. RoHS compliant and rated IP20, it meets stringent quality standards for peace of mind. Perfect for industrial applications and beyond, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0235 |
Series: | 173113 |
Amperage: | 3 A |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 26 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731130235;CT15-26P1-0981 |
SKU: | MOL173113-0235 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |