| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173114-0380 |
| Series: | 173114 |
| Amperage: | 5 A |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP67 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Shell Material: | Brass |
| Product Name: | FCT Products |
| Part Aliases: | 1731140380 FWDRM15-26S1-K1676 |
| SKU: | MOL173114-0380 |
173114-0380
| Heilind Number: | MOL173114-0380 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173114-0380 |
| ECAD Model: |
Description:
FCT High-Density Waterproof D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, Metal Watertight Frame, Snap-in Bolt, 26 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our high-density waterproof D-Sub connector. Designed for seamless integration, this female connector features a straight orientation for easy PCB through-hole mounting. With gold plating and a durable metal watertight frame, it ensures reliable performance in demanding environments. The snap-in bolt mechanism offers secure assembly, while the 26 circuits provide ample connectivity options. With an amperage rating of 5A and IP67 ingress protection, it guarantees safe and efficient operation. RoHS compliant and crafted with quality materials like copper alloy contacts and brass shells, this connector is a trusted solution for your connectivity needs. Explore the full range of FCT products for more innovative solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2026 | 517863 - Change to Product. Data sheet correction: Tighter tolerance specifications are not required from a design perspective and offer no added technical value. Maintaining the current tolerances will also ensure efficient and stable procurement of the items. | Download | |||
| 05/02/2022 | 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. | Download | |||

