173114-0386

Heilind Number:MOL173114-0386
Manufacturer:Molex
Manufacturer Number:173114-0386
ECAD Model:
3D Model

Description:

FCT Plastic Backshell with Female D-Sub Connector, Shielded, Shell Size 1, Straight Cable Outlet, IP67 Waterproof, Large Inner Chamber, with Locking Screws

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173114-0386
Mount Type:Locking Screw
IP Rating:IP67
Shield Type:Shielded Plastic
Orientation:Straight
Backshell Material:PC+ABS
Backshell Plating:Nickel
Series:173114
Product Name:FCT Products
Part Aliases:1731140386 FWH1A-09S-3649
SKU:MOL173114-0386

Detailed Description

Enhance connectivity with our Female D-Sub Connector Backshell, designed for optimal performance in demanding industrial environments. This Shielded Shell Size 1 Backshell, crafted from durable PC+ABS with Nickel plating, ensures reliable protection and longevity. Featuring a Straight Cable Outlet and IP67 Waterproof rating, it offers secure, water-resistant connectivity. The Large Inner Chamber accommodates various cable sizes, while Locking Screws provide added stability. Compliant with RoHS regulations, this Backshell is a dependable choice for your connectivity needs.