| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173114-0387 |
| Series: | 173114 |
| Mount Type: | Locking Screw |
| IP Rating: | IP67 |
| Shield Type: | None |
| Orientation: | Straight |
| Backshell Material: | PC+ABS |
| Backshell Plating: | None |
| Product Name: | FCT Products |
| SKU: | MOL173114-0387 |
173114-0387
Specifications
Detailed Description
Enhance connectivity with our innovative FCT Plastic Backshell featuring a Male D-Sub Connector in a sleek black finish. Designed for Shell Size 2, this backshell offers a Straight Cable Outlet for seamless integration. With an IP67 Waterproof rating, it ensures reliable performance in demanding environments. The Large Inner Chamber provides ample space for efficient cable management, while the inclusion of Locking Screws guarantees secure mounting. Crafted from durable PC+ABS, this backshell is built to last. Upgrade your setup with this essential accessory for D-Sub Connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2026 | 517863 - Change to Product. Data sheet correction: Tighter tolerance specifications are not required from a design perspective and offer no added technical value. Maintaining the current tolerances will also ensure efficient and stable procurement of the items. | Download | |||

