| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173114-0392 |
| Mount Type: | Locking Screw |
| IP Rating: | IP67 |
| Shield Type: | Shielded Plastic |
| Orientation: | Straight |
| Backshell Material: | PC+ABS |
| Backshell Plating: | Nickel |
| Series: | 173114 |
| Product Name: | FCT Products |
| Part Aliases: | 1731140392 FWH3A-25S-3649 |
| SKU: | MOL173114-0392 |
173114-0392
| Heilind Number: | MOL173114-0392 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173114-0392 |
| ECAD Model: |
Description:
FCT Plastic Backshell with Female D-Sub Connector, Shielded, Shell Size 3, Straight Cable Outlet, IP67 Waterproof, Large Inner Chamber, with Locking Screws
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this FCT Plastic Backshell featuring a Female D-Sub Connector. Designed for optimal performance, it boasts a Shielded Shell Size 3 configuration with a Straight Cable Outlet, ensuring reliable signal transmission in any environment. With an IP67 Waterproof rating and a Large Inner Chamber, it offers robust protection against moisture and debris, making it ideal for industrial applications. The backshell is constructed from durable PC+ABS material with Nickel plating, guaranteeing long-lasting durability. Easy to install with Locking Screws, it provides a secure and stable connection. Upgrade your setup with this essential accessory, perfect for IO Connectors and D-Sub Connector Backshells.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2026 | 517863 - Change to Product. Data sheet correction: Tighter tolerance specifications are not required from a design perspective and offer no added technical value. Maintaining the current tolerances will also ensure efficient and stable procurement of the items. | Download | |||

