19-09-2097
2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-0, with Panel Mount, 9 Circuits
Enhance your power circuit connections with the Standard .093" connector, offering reliable performance in a natural color finish. With a rugged nylon housing, this panel-mount connector features 9 contacts across 3 rows, suitable for 8A amperage. Operating seamlessly in temperatures ranging from -40 to 105°C, it meets stringent UL and CSA certifications for quality assurance. The connector's polarized design ensures secure mating, while its lock-to-mating feature adds further stability. RoHS compliant and constructed for wire-to-wire applications, it's an essential component in power panel setups, providing durability and ease of installation.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19-09-2097 |
Color: | Natural |
Series: | 3191 |
Amperage: | 8 A |
Connector Type: | Standard .093" |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 9 |
Number of Rows: | 3 |
Mount Type: | Panel Mount |
Pitch: | 6.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-0 |
Contact Detail: | 3x3 |
Part Aliases: | 0019092097;3191-9P-201 |
SKU: | MOL19-09-2097 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2020 | Molex email - MLQ Change. PN 1909XXXX parts of 3191 series (Listed in File attached) will be subjected to MLQ change [No change in DU] as a part of internal supply optimization which will improve the supply path & lead times . This will not affect any change in any manufacturing plant & supply . This change will be going under internal PCN as there is no change in Production plant . | Download |