19-09-1096
2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 9 Circuits
Enhance your power connectivity with our Natural Standard .093" Connector, designed for reliable performance in various applications. With a durable nylon housing and 9 amperage capacity, it ensures secure and efficient power transmission. Featuring 9 contacts arranged in 3 rows with a 6.7mm pitch, this connector is suitable for Wire to Wire or Wire to Board setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it meets stringent quality standards including RoHS compliance. The polarized design, along with a locking mechanism, guarantees a secure connection every time. Upgrade your power circuitry with this versatile connector, perfect for professional and DIY projects alike.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19-09-1096 |
Color: | Natural |
Series: | 3191 |
Amperage: | 9 A |
Connector Type: | Standard .093" |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 9 |
Number of Rows: | 3 |
Pitch: | 6.7 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-0 |
Contact Detail: | 3x3 |
Part Aliases: | 0019091096;3191-9R1-201 |
SKU: | MOL19-09-1096 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2020 | Molex email - MLQ Change. PN 1909XXXX parts of 3191 series (Listed in File attached) will be subjected to MLQ change [No change in DU] as a part of internal supply optimization which will improve the supply path & lead times . This will not affect any change in any manufacturing plant & supply . This change will be going under internal PCN as there is no change in Production plant . | Download |