39-01-2060
Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural
Enhance your connectivity with our Mini-Fit Jr. Receptacle Housing, designed for optimal performance in power applications. This dual-row housing features six circuits, ensuring reliable power transmission. Crafted from UL 94V-2 compliant nylon in a sleek natural color, it meets stringent safety standards. With a 4.2mm pitch and polarized mating, it guarantees secure and efficient connections. Suitable for both wire-to-wire and wire-to-board setups, it offers versatility in installation. Certified by CSA and UL, it upholds quality and compliance. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Elevate your connectivity solutions with the Mini-Fit Jr. Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-2060 |
Color: | Natural |
Series: | 5557 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0039012060;5557-06R |
SKU: | MOL39-01-2060 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2018 | 505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
07/15/2017 | 503017 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
02/22/2017 | 501883 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |