19007-0066
InsulKrimp Female Fully Insulated Quick Disconnect Flag for 18-22 AWG Wire, Tab 6.35 x 0.81mm, 94 V-0 Material, Metal Strip
Part Aliases: Molex 0190070066 Molex AA-2220VZ
Easily connect and insulate wires with our Female Fully Insulated Quick Disconnect Flag, designed for 18-22 AWG wire applications. Featuring a durable nylon and brass construction with a 94 V-0 material rating, this connector ensures reliable performance. The tin-plated brass contact provides excellent conductivity, while the insulation meets stringent safety standards. With a convenient flag orientation and compatibility with 6.35 x 0.81mm tabs, it's perfect for various electrical connections. Operating at temperatures ranging from -65 to 105 °C and RoHS compliant, it's a dependable choice for industrial and commercial use.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19007-0066 |
Color: | Red |
Series: | 19007 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Flag |
Insulation Type: | Full |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.47 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190070066 AA-2220VZ |
SKU: | MOL19007-0066 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |