19008-0001
Flag Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.51mm
Part Aliases: Molex 0190080001 Molex AA-1147
Easily connect and disconnect wires with our Flag Krimptite Quick Disconnect, designed for 18-22 (0.80-0.35mm) wire sizes. The female connector, part of the 19008 series, features a durable brass construction with tin plating for reliable conductivity. Its crimp or compression termination method ensures secure attachment, while the 4.75 x 0.51mm tab fits snugly for efficient power transmission. With UL and CSA certifications, you can trust in its quality and performance. Ideal for various applications, this connector is a versatile solution for your wiring needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19008-0001 |
Series: | 19008 - Krimptite |
Connector Type: | Krimptite, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Flag |
Insulation Type: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190080001 AA-1147 |
SKU: | MOL19008-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |