19008-0007

Flag Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm

Part Aliases: Molex 0190080007   Molex AA-1158T  
Easily connect and disconnect wires with our Flag Krimptite Quick Disconnect Female terminal. Designed for 18-22 gauge wires, including those with Mylar tape insulation, this durable brass connector features a tin plating for enhanced conductivity. With a tab width of 6.35mm and a thickness of 0.81mm, it offers a secure fit for various applications. The crimp or compression termination method ensures a reliable connection, while its compact flag orientation saves space. RoHS compliant and UL certified, this terminal guarantees quality and safety in your projects. Suitable for a wide range of wire sizes and with LR18689 certification, it's ideal for professional use in various industries. Packaged conveniently on a reel with adhesive tape, it's easy to access and store. Upgrade your connectivity solutions with this high-performance terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19008-0007
Series:19008 - Krimptite
Connector Type:Krimptite, Quick Disconnect
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Insulation Material:None
Compatible Tab Width:6.35mm
Compatible Tab Thickness:0.81mm
Orientation:Flag
Insulation Type:None
Contact Mating Area Plating:Tin
Polarized to Mate:No
Wire Size:18 AWG, 20 AWG, 22 AWG
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:No
Part Aliases:0190080007 AA-1158T
SKU:MOL19008-0007

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download