19005-0004
InsulKrimp Fully Insulated Coupler, Female, for 18-22 AWG Wire, Mylar Tape
Enhance your electrical connections with our InsulKrimp Fully Insulated Coupler. Specifically designed for 18-22 AWG wires, this female connector ensures a secure and reliable fit. Featuring a vibrant red Mylar Tape color, it stands out for easy identification. Constructed with high-quality materials like nylon and brass, it offers durability and superior performance. With a maximum voltage rating of 600V, it guarantees safe operation in various applications. Meeting stringent safety standards, it is RoHS compliant and glow wire capable. Perfect for professional use in industrial settings, this connector is a must-have for any toolbox. Upgrade your wiring projects with the assurance of quality and reliability that our InsulKrimp connector provides.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19005-0004 |
Color: | Red |
Series: | 19005 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.19 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190050004;AA-2261T |
SKU: | MOL19005-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |