19016-0082
Krimptite Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Box, Tab 4.75 x 0.81mm
Stay connected with ease using our Krimptite Quick Disconnect, Female connector. Designed for 12-14 gauge wires, this versatile component features a durable brass construction with tin plating for enhanced conductivity. The straight orientation and compatibility with 4.75 x 0.81mm tabs make it ideal for a range of applications. With options for crimp or compression termination, installation is a breeze. Rest assured of quality and compliance with RoHS standards. Explore seamless connectivity with our Krimptite Female Quick Disconnect.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19016-0082 |
Series: | 19016 - Krimptite |
Connector Type: | Krimptite, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
Wire Size: | 12 AWG, 14 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190160082;P-1139-032 |
SKU: | MOL19016-0082 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |