19018-0002
VibraKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.81mm
Enhance your connectivity with our VibraKrimp Quick Disconnect, designed for seamless integration with 18-22 gauge wires. This female connector features a durable brass construction with tin plating for optimal conductivity. Its 4.75 x 0.81mm tab ensures a secure fit, while the straight orientation allows for easy installation. RoHS compliant and UL certified, this connector is a reliable choice for various applications. Upgrade your wire termination process with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19018-0002 |
Series: | 19018 - VibraKrimp |
Connector Type: | Quick Disconnect, VibraKrimp |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.5 - 3.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190180002;AA-4173-032 |
SKU: | MOL19018-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |