19022-0015
Krimptite Quick Disconnect, Male, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm
Easily connect and disconnect wires with our Krimptite Quick Disconnect Male terminal. Designed for 10-12 AWG wires, it features a durable brass construction with zinc chromate plating for enhanced conductivity and corrosion resistance. The straight orientation and 6.35 x 0.81mm tab make it compatible with various applications. Perfect for use in automotive, industrial, or electronic projects, this terminal ensures secure and reliable connections. RoHS compliant for environmental responsibility. Upgrade your wiring setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19022-0015 |
Series: | 19022 - Krimptite |
Connector Type: | Krimptite, Quick Disconnect |
Gender: | Male |
Contact Material: | Brass |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Zinc Chromate |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG |
Contact Termination Plating: | Zinc Chromate |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190220015;CMCT-1 |
SKU: | MOL19022-0015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |