| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19027-0026 |
| Series: | 207126 |
| Tool Type: | Crimp Module |
| Automation: | Semi-Automatic |
| Function: | Crimp |
| Part Aliases: | 0190270026 ATP-A-110 |
| SKU: | MOL19027-0026 |
19027-0026
Specifications
Detailed Description
Enhance your crimping capabilities with these ATP Crimp Dies, designed for use with the Tape Crimp Module and ATP-101 & 301 Press series. Engineered for precision and efficiency, these dies are essential for achieving optimal crimping results in various applications. Made for semi-automatic operation, they streamline the crimping process and ensure consistent performance. Compliant with RoHS standards, these dies are not only high-performing but also environmentally friendly. Elevate your crimping experience with these essential accessories, a must-have for any professional toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19027-0034 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19027-0037 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19027-0055 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19027-0068 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19027-0071 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19027-0088 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19288-0028 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19288-0095 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19288-0236 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 64016-2000 | Taped Terminal Crimp Module used with TM-3000 and TM-4000 presses with ATP-201 and ATP-301 die sets. | ![]() |