19033-0001
Krimptite Snap Plug, for 18-22 AWG Wire
Enhance your wire connections with our Krimptite Snap Plug, designed for 18-22 AWG wires. Crafted with durable brass and featuring a secure crimp or compression termination method, this male connector ensures reliable performance. The tin contact plating offers excellent conductivity, while its straight orientation and compact design make it easy to install. Ideal for various applications, this connector is RoHS compliant, guaranteeing both quality and environmental responsibility. Elevate your wiring projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19033-0001 |
Series: | 19033 - Krimptite |
Connector Type: | Krimptite, Snap Plug |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190330001;A-159 |
SKU: | MOL19033-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |