19033-0005
Krimptite Snap Plug, for 14-16 AWG Wire
Enhance your wiring projects with the Krimptite Snap Plug, designed for 14-16 AWG wires. This male connector, crafted from durable brass with a tin plating, ensures reliable conductivity. Suitable for crimp or compression terminations, it accommodates wire sizes 14 AWG to 16 AWG (1.3-2 mm²). With certifications from CSA and UL agencies, as well as RoHS compliance, it guarantees quality and safety. Perfect for various applications, this straight orientation connector is an essential component for any professional or DIY enthusiast's toolkit. Packaged in a convenient bag, it's easy to store and access whenever needed. Upgrade your connectivity solutions with this high-performance Krimptite connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19033-0005 |
Series: | 19033 - Krimptite |
Connector Type: | Krimptite, Snap Plug |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190330005;B-179 |
SKU: | MOL19033-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |