19033-0007
Krimptite Snap Plug, for 14-16 AWG Wire
Enhance your wire connections with our Krimptite Snap Plug, designed for 14-16 AWG wire applications. This male connector features durable copper construction with tin plating for reliable conductivity. Its versatile termination method allows for easy installation via screw or lug. With a straight orientation and compact design, it's ideal for various electronic projects. RoHS compliant and UL certified, this connector ensures both performance and safety. Upgrade your crimping setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19033-0007 |
Series: | 19033 - Krimptite |
Connector Type: | Krimptite, Snap Plug |
Gender: | Male |
Termination Method: | Screw or Lug |
Contact Material: | Copper |
Contact Plating: | Tin |
Material: | Copper |
Insulation Material: | None |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.54 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190330007;B-189 |
SKU: | MOL19033-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |