19036-0002

Avikrimp Snap Plug, for 18-22 AWG Wire, Mylar Tape, 24.31mm Length

Enhance your wire connections with our Avikrimp Snap Plug, designed for 18-22 AWG wires. Featuring Mylar Tape and a durable copper construction with tin plating, this male connector ensures secure and reliable performance. With a straight orientation and a length of 24.31mm, it is suitable for various applications. The nylon insulation and compliance with RoHS standards guarantee safety and environmental responsibility. Trust in the quality and convenience of our Avikrimp Snap Plug for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19036-0002
Color: Red
Series: 19036 - Avikrimp
Connector Type: Avikrimp, Snap Plug
Gender: Male
Termination Method: Crimp or Compression
Contact Material: Copper
Contact Plating: Tin
Material: Copper
Insulation Material: Nylon (PA)
Orientation: Straight
Insulation Type: Partial
Packaging: Adhesive Tape on Reel
Contact Mating Area Plating: Tin
Wire Size: 18 AWG, 20 AWG, 22 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E152602
Contact Termination Plating: Tin
Wire Insulation Diameter: 4.3 mm
Glow Wire Capable: No
Lock to Mating Part: No
Material Flammability Standard: 94V-2
Part Aliases: 0190360002;A-859T
SKU: MOL19036-0002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: