19044-0154
RING KRIMPTITE (B-123-08) SPM
Enhance your electrical connections with our Krimptite Ring Terminal. Part of the SPM series, this terminal boasts a durable construction with a plated mating area and termination for reliable performance. With CSA and UL certifications, it meets stringent quality standards, while its RoHS compliance ensures environmental responsibility. Perfect for various applications, this terminal is a must-have for any professional or DIY project in need of secure crimp connections. Upgrade your arsenal with this essential component today.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19044-0154 |
Series: | 19044 |
Contact Mating Area Plating Thickness: | 160 µin, 4 µm |
Contact Termination Plating Thickness: | 160 µin, 4 µm |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Part Aliases: | 0190440154;B-123-08 |
SKU: | MOL19044-0154 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |