19044-0150
RING KRIMPTITE (B-123-04)
Enhance your electrical connections with our Krimptite Ring Terminal. Part of the B-123-04 series, this terminal features a durable construction with 160 µin thick plating in both the mating area and termination points, ensuring reliable performance. Certified for quality and compliance, it meets LR18689 and E32244 standards, along with being RoHS compliant. Perfect for various applications, this terminal offers secure crimping for efficient connectivity in a wide range of settings. Elevate your projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19044-0150 |
Series: | 19044 |
Contact Mating Area Plating Thickness: | 160 µin, 4 µm |
Contact Termination Plating Thickness: | 160 µin, 4 µm |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Part Aliases: | 0190440150;B-123-04 |
SKU: | MOL19044-0150 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |