19044-0039
RING KRIMPTITE (B-139-10) SPM
Enhance your electrical connections with our Krimptite Ring, part of the SPM series. Designed for precision and durability, this terminal features a contoured mating area plating thickness of 2.5 µm (100 µin) and a termination plating thickness of the same measure, ensuring reliable conductivity. With CSA and UL agency certifications, it meets stringent quality standards, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for a wide range of applications, this Crimp Ring Terminal guarantees secure and efficient wire termination, making it an essential component in any electrical setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19044-0039 |
Series: | 19044 |
Contact Mating Area Plating Thickness: | 100 µin, 2.5 µm |
Contact Termination Plating Thickness: | 100 µin, 2.5 µm |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Part Aliases: | 0190440039 |
SKU: | MOL19044-0039 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |