19044-0164
Krimptite Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire
Enhance your heavy-duty wire connections with our Krimptite Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal ensures secure crimp or compression termination. Its tin-plated finish guarantees reliable conductivity, while the closed barrel design offers maximum stability. RoHS compliant and UL/LR certified, it meets stringent industry standards. Ideal for various applications, this terminal is a must-have for efficient and durable wire installations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19044-0164 |
Series: | 19044 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190440164;B-128-10HDT |
SKU: | MOL19044-0164 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |