19054-0094
InsulKrimp Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire
Enhance your heavy-duty wire connections with our InsulKrimp Ring Tongue Terminal. Designed for 14-16 AWG wires, this yellow terminal offers secure crimp or compression termination. Its tin plating ensures reliable conductivity, while the PVC insulation provides safety. With a stud size of 10 (M5) and UL agency certification, it meets stringent quality standards. Perfect for industrial applications, this terminal guarantees efficient and durable performance. Upgrade your wire terminations with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19054-0094 |
Color: | Yellow |
Series: | 19054 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190540094;B-228-10HDX |
SKU: | MOL19054-0094 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |