19056-0013
RING VERSAKRIMP (A-321-06)
Enhance your electrical connections with the versatile VERSAKRIMP Ring Terminal (A-321-06). This high-quality component, part of our 19056 series, is crafted for optimal performance in crimping applications. Certified by reputable agencies such as LR and UL, it meets stringent quality standards for your peace of mind. With a maximum solder process temperature of 010°C and RoHS compliance, it ensures both efficiency and environmental responsibility. Trust in the durability of this terminal, designed for up to 10 cycles at its maximum process temperature, making it a reliable choice for your connectivity needs. Elevate your projects with this essential component, a vital part of our extensive range of connectors and terminals.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19056-0013 |
Series: | 19056 |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Maximum Solder Process Temperature: | 010 °C |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 010 |
Part Aliases: | 0190560013;A-321-06 |
SKU: | MOL19056-0013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |