19057-0003
A-520-04 RING AVIKRIMP SPM
Enhance your electrical connections with the A-520-04 Ring Avikrimp SPM. This high-quality crimp terminal, part of the innovative SPM series, ensures secure and reliable performance. Featuring a durable construction and meeting stringent industry standards for material flammability, CSA, UL, and RoHS compliance, it guarantees peace of mind in any application. Perfect for professionals and DIY enthusiasts alike, this essential component is a must-have in your toolkit for seamless and efficient wire termination. Elevate your projects with the precision and reliability of the A-520-04 Ring Avikrimp SPM.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19057-0003 |
Series: | 19057 |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190570003;A-520-04 |
SKU: | MOL19057-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |