19057-0022
RING AVIKRIMP (A-526-38)
Introducing the AVIKRIMP Ring Terminal, a high-quality solution for secure and efficient wire connections. This durable terminal, part of the A-526-38 series, is essential for various applications, ensuring reliable performance. With CSA and UL agency certifications, it meets stringent safety standards, providing peace of mind. Crafted with meticulous attention to detail, it guarantees optimal conductivity and longevity. Rest assured, this RoHS-compliant terminal is environmentally friendly. Explore the versatility of the AVIKRIMP Ring Terminal for all your crimping needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19057-0022 |
Series: | 19057 |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190570022;A-526-38 |
SKU: | MOL19057-0022 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |