19057-0046
RING AVIKRIMP (B-518-38)
Introducing the AVIKRIMP Ring Terminal (B-518-38), a reliable and durable component for your electrical connections. This high-quality terminal is designed to ensure secure crimping, providing a stable and long-lasting connection. With its CSA and UL agency certifications, you can trust in its safety and performance. Made with RoHS-compliant materials, it meets environmental standards. Perfect for use in a variety of applications, this ring terminal is a versatile and essential component for any project. Upgrade your connections with the AVIKRIMP Ring Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19057-0046 |
Series: | 19057 |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190570046;B-518-38 |
SKU: | MOL19057-0046 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |