19057-0054
RING AVIKRIMP (B-523-06)
Easily secure electrical connections with our Avikrimp Ring (B-523-06) in a vibrant blue hue. Part of the Avikrimp series, this connector is designed for efficient crimp or compression termination methods. Crafted with copper contacts and a durable nylon insulation material, it ensures reliable performance in various applications. With a stud size of 6 (M3.5) and compatibility with wire sizes ranging from 14 AWG to 16 AWG, as well as 1 - 2.5 mm², it offers versatility in use. Certified by LR18689 and E32244, it meets stringent quality standards, while its RoHS compliance underscores environmental responsibility. Suitable for operating temperatures up to 105°C, it's ideal for industrial and commercial settings. The tin-plated contact mating area guarantees excellent conductivity, and the closed barrel design enhances stability. Packaged in a convenient carton, it's a must-have for your connector toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19057-0054 |
Color: | Blue |
Series: | 19057 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Stud Size: | 6 (M3.5) |
Insulation Material: | Nylon (PA) |
Packaging: | Carton |
Operating Temperature Range: | 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.32 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190570054;B-523-06 |
SKU: | MOL19057-0054 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |