19067-0039
NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5)
Enhance your wiring connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 8 AWG wires and featuring a Stud Size 10 (M5), this terminal ensures secure and efficient crimp or compression termination. Crafted with Nylon (PA) insulation and boasting Tin plating in the contact mating area, it guarantees both durability and conductivity. Its closed barrel, brazed construction meets high standards for performance and safety, while RoHS compliance underscores its environmental responsibility. Elevate your connectivity with this essential component for professional wiring installations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19067-0039 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 8 AWG |
Wire Insulation Diameter: | 8.98 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670039;D-956-10 |
SKU: | MOL19067-0039 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |