19221-0250

Heilind Number:MOL19221-0250
Manufacturer:Molex
Manufacturer Number:19221-0250
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 3/8" (M9), Plated, Barrel Length 19.05mm, Carton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19221-0250
Series:19221 - Battery Cable Lug
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:3/8" (M9)
Insulation Material:None
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Contact Termination Plating Thickness:4.064 µm
Wire Size:4/0 AWG
Barrel Type:Closed
Part Aliases:0192210250 BCL-4038-PL
SKU:MOL19221-0250

Detailed Description

Meet the demands of heavy-duty wire connections with this Compression Style Ring Tongue Terminal. Designed for 4/0 AWG wires, this terminal features a 3/8" (M9) stud size, making it ideal for secure attachment in various applications. The plated construction ensures durability and reliable conductivity, while the 19.05mm barrel length provides ample space for wire insertion. Whether you're working on battery cables or other power systems, this terminal offers a professional-grade solution for crimp or compression termination. With tin plating and compliance with RoHS standards, it guarantees performance and environmental responsibility. Upgrade your wiring projects with this high-quality compression lug.