19069-0033
Krimptite Ring Tongue Terminal for 18-22 AWG Wire
Part Aliases: Molex 0190690033 Molex AA-121-06
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 18-22 AWG wires. This terminal guarantees secure and reliable crimp or compression termination, featuring a sturdy construction with tin plating for optimal conductivity. Its closed barrel design ensures proper wire insertion and retention, while the specified stud size accommodates M3-3.5 screws. With UL and CSA certifications, as well as RoHS compliance, you can trust in the quality and safety of this essential connector component. Suitable for a range of wire sizes, it's the perfect choice for professional applications requiring top-tier performance. Elevate your connectivity solutions with this Krimptite Terminal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19069-0033 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690033 AA-121-06 |
SKU: | MOL19069-0033 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |