19070-0036
RING INSULKRIMP (AA-226-56X)
Enhance your electrical connections with our InsulKrimp Ring Terminal from the AA-226-56X series. Crafted for reliable performance, this terminal is designed to meet stringent industry standards for flammability, with both CSA and UL certifications. Rest assured of its quality and compliance with RoHS regulations. Perfect for a wide range of applications, this terminal ensures secure and efficient crimping, making it an essential component for your electrical projects. Upgrade your connections with confidence using this high-quality InsulKrimp Ring Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19070-0036 |
Series: | 19070 |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190700036;AA-226-56X |
SKU: | MOL19070-0036 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |