Enhance your electrical connections with the INSULKRIMP EXPD series Ring Terminal. Designed for secure and efficient crimping, this terminal guarantees reliable performance in various applications. Compliant with industry standards for material flammability, it prioritizes safety without compromising on functionality. Engineered for easy installation, it is a must-have for professionals in the field. Upgrade your crimping arsenal with the exceptional quality of the INSULKRIMP EXPD series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19070-0105
Series: 19070
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Material Flammability Standard: 94V-0
Part Aliases: 0190700105
SKU: MOL19070-0105

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: