Easily secure and connect wires with our InsulKrimp Ring Terminal. Part of the BB-218-10X series, this durable and reliable terminal is designed for efficient crimping, ensuring a strong and lasting connection. With CSA and UL agency certifications, you can trust in its quality and performance. While not RoHS compliant, it meets the highest standards for flammability. Perfect for a variety of applications, this terminal is a crucial component for any electrical project. Shop our range of connectors and terminals for all your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19070-0054
Series: 19070
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Material Flammability Standard: 94V-0
Part Aliases: 0190700054;BB-218-10X
SKU: MOL19070-0054

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: