19070-0099
InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire
Enhance your wire termination process with our InsulKrimp Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal ensures secure and efficient connections. Its durable construction and natural color make it suitable for various applications. The tin plating on the contact and stud guarantees reliable conductivity, while the PVC insulation provides added safety. Certified by LR18689 and E32244, it meets stringent quality standards. With a closed barrel design, it offers stability and durability. RoHS compliant, this terminal is environmentally friendly. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19070-0099 |
Color: | Natural |
Series: | 19070 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190700099;BB-239-08X |
SKU: | MOL19070-0099 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |