09-50-3041

KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural

Part Aliases: Molex 0009503041   Molex 2139-4A  
Enhance your power connector system with the KK 3.96mm Crimp Terminal Housing. Featuring a friction ramp design, this housing ensures secure connections for your applications. With four circuits and a single row layout, it offers efficient functionality. Crafted from durable nylon in a natural color, it meets stringent industry standards for performance and safety. Perfect for wire-to-board setups, its UL and CSA certifications guarantee reliability. The housing's locking mechanism provides added security, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your connector solutions with this essential component from our KK 396 series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 09-50-3041
Color:Natural
Series:2139 - KK 396
Connector Type:KK 396
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:4
Number of Rows:1
Pitch:3.96 mm
Material:Nylon
Packaging:Bag
Circuit Application:Power
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Material Flammability Standard:94V-2
Part Aliases:0009503041 2139-4A
SKU:MOL09-50-3041

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/15/2017503272 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identifiedDownload
07/01/2017502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
01/19/2015GCM 10653987 - Supplier Change.Download