19071-0192

InsulKrimp Brazed Ring Tongue Terminal for 6 AWG Wire, Expanded Flare, Stud Size 1/4 (M6), Length 42.34mm, Mylar Tape Carrier

Part Aliases: Molex 0190710192   Molex E-657-14XT  
Enhance your wire termination process with our InsulKrimp Brazed Ring Tongue Terminal. Designed for 6 AWG wires, this terminal features an Expanded Flare and is compatible with a 1/4" (M6) stud. With a length of 42.34mm, it provides a secure and efficient connection. The PVC insulation and closed barrel design ensure durability and safety. Tin plating on the contact and contact mating area offers reliable conductivity. RoHS compliant and certified by UL and LR agencies, it guarantees quality performance. Packaged on a Mylar Tape Carrier for convenience, this terminal is a must-have for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19071-0192
Color:Natural
Series:19071 - InsulKrimp
Connector Type:InsulKrimp
Contact Plating:Tin
Stud Size:1/4" (M6)
Insulation Material:PVC
Packaging:Adhesive Tape on Reel
Contact Mating Area Plating:Tin
Wire Size:10.5 - 16.8 mm², 6 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:11.18 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190710192 E-657-14XT
SKU:MOL19071-0192

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download