19071-0464

InsulKrimp Brazed Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/2 (M8), Mylar Tape Carrier

Part Aliases: Molex 0190710464   Molex E-658-12XT  
Our InsulKrimp Brazed Ring Tongue Terminal is designed for efficient and secure wire connections. Suitable for 6 AWG wires with a stud size of 1/2" (M8), this terminal guarantees reliable performance. The Mylar Tape Carrier simplifies installation, while the natural color and closed barrel design ensure durability. With Tin plating for enhanced conductivity and RoHS compliance, it meets stringent quality standards. Perfect for various applications, this terminal is a vital component in your electrical setup. Trust in its LR18689 and E32244 certifications for peace of mind. Explore our range of connectors for all your crimping needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19071-0464
Color:Natural
Series:19071 - InsulKrimp
Connector Type:InsulKrimp
Contact Plating:Tin
Stud Size:1/2" (M12)
Insulation Material:PVC
Contact Mating Area Plating:Tin
Wire Size:10.5 - 16.8 mm², 6 AWG
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190710464 E-658-12XT
SKU:MOL19071-0464

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/29/2024514354 - Obsolete. LTB 6/27/24Download
03/04/2019506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
09/29/2018505951 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification.Download