| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19144-0043 |
| Color: | Natural |
| Series: | 19144 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Stud Size: | 10 (M5) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| Wire Insulation Diameter: | 6.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191440043 |
| SKU: | MOL19144-0043 |
19144-0043
| Heilind Number: | MOL19144-0043 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19144-0043 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Efficiently terminate 10-12 AWG wires with our InsulKrimp Spade Tongue Terminal. Designed for secure crimp or compression application, this connector ensures reliable conductivity. Its PVC insulation and closed barrel enhance safety, while its tin plating offers durability. With CSA and UL certifications, rest assured of its quality. RoHS compliant and packaged in embossed tape on reel, it's convenient and environmentally friendly. Ideal for various applications, this natural-colored terminal caters to a wire size range of 3.3 - 5 mm², making it a versatile and essential component in any setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-2004 | MLX Crimp Terminal 42023, 14-20 AWG, Bag Tin (Sn) | ![]() |
| Molex 19002-0034 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19004-0008 | InsulKrimp Fully Insulated Coupler, Male, for 16-14 AWG Wire, Mylar Tape | ![]() |
| Molex 19067-0011 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Tape and Reel | ![]() |
| Molex 19069-0223 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8), Length 24.18mm | ![]() |
| Molex 19071-0464 | InsulKrimp Brazed Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/2" (M8), Mylar Tape Carrier | ![]() |
| Molex 19121-0050 | InsulKrimp Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Width 8.13mm, Mylar Tape Carrier | ![]() |
| Molex 19164-0003 | Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19193-0307 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Molex 19198-0026 | Avikrimp Spade Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 19418-0014 | MX150L 10 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19419-0015 | MX150L 10 Circuit Plug for 18-22 AWG Wire | ![]() |
| Molex 19433-0013 | MX150L 2 Circuit Plug for 10-12 AWG Wire | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |


