19072-0008

VibraKrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 2 (M2), Length 16.69mm

Easily connect and secure wires with our VibraKrimp Ring Tongue Terminal. Designed for 18 to 22 AWG wires, this terminal features a stud size 2 (M2) and a length of 16.69mm, making it ideal for various applications. The tin plating ensures reliable conductivity, while the closed barrel design provides a sturdy connection. RoHS compliant, this terminal is a dependable choice for your crimping needs. Explore our range of connectors for more options.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19072-0008
Series: 19072 - VibraKrimp
Connector Type: VibraKrimp
Contact Plating: Tin
Stud Size: 4 (M2.6)
Insulation Material: None
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 18 AWG, 20 AWG, 22 AWG
Barrel Type: Closed
Part Aliases: 0190720008;AA-420-04
SKU: MOL19072-0008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download