19072-0057
VibraKrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 19.18mm
Enhance wire connectivity with our VibraKrimp Ring Tongue Terminal, perfect for 14 to 16 AWG wires. Designed for a stud size 6 (M3.5), with a length of 19.18mm, this terminal ensures secure and efficient crimping. Its tin plating offers reliable conductivity, while the closed barrel design provides added durability. RoHS compliant, it meets stringent environmental standards. Ideal for various applications, this terminal guarantees a robust and lasting connection. Upgrade your wire terminations with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19072-0057 |
Series: | 19072 - VibraKrimp |
Connector Type: | VibraKrimp |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190720057;BB-423-06 |
SKU: | MOL19072-0057 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |