19072-0010
VibraKrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 6 (M3.5), Length 16.69mm
Enhance your wire connections with our VibraKrimp Ring Tongue Terminal, designed for optimal performance with 18 to 22 AWG wires. Featuring a stud size 6 (M3.5) and a length of 16.69mm, this terminal ensures secure and efficient crimping. With contact plating in tin, it guarantees reliable conductivity. The closed barrel type offers added protection. Meeting RoHS compliance, it's a sustainable choice for your projects. Trust in the quality and precision of our VibraKrimp connector for seamless electrical connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19072-0010 |
Series: | 19072 - VibraKrimp |
Connector Type: | VibraKrimp |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190720010 |
SKU: | MOL19072-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |