19073-0062

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 5/16 (M8), Length 31.12mm, Mylar Tape Carrier

Enhance your wire connections with our Avikrimp Ring Tongue Terminal, designed for 14 to 16 AWG wires. With a stud size of 5/16" (M8) and a length of 31.12mm, this terminal offers secure and efficient performance. Made with high-quality materials including Nylon (PA) insulation and tin plating, it ensures reliable conductivity and durability. The closed barrel design provides added protection, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for various applications, this terminal is a must-have for any project requiring dependable wire termination. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19073-0062
Series: 19073 - Avikrimp
Connector Type: Avikrimp
Contact Plating: Tin
Stud Size: 5/16" (M8)
Insulation Material: Nylon (PA)
Packaging: Adhesive Tape on Reel
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 14 AWG, 16 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 4.3 mm
Barrel Type: Closed
Material Flammability Standard: 94V-2
Part Aliases: 0190730062;BB-818-56T
SKU: MOL19073-0062

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download