19073-0145

Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/2 (M12), Length 40.13mm

Part Aliases: Molex 0190730145   Molex C-801-12  
Enhance your wire connection efficiency with our Avikrimp Ring Tongue Terminal, designed for seamless compatibility with 10 to 12 AWG wires. Featuring a sturdy nylon (PA) insulation material and a reliable tin plating, this terminal ensures optimal performance and durability. With a stud size of 1/2" (M12) and a barrel type, it accommodates a wire insulation diameter of up to 5.7mm, making it versatile for various applications. Certified by CSA and UL, it meets stringent quality standards. Upgrade your connectivity solutions with this essential component, offered in a convenient bag packaging.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19073-0145
Series:19073 - Avikrimp
Connector Type:Avikrimp
Contact Plating:Tin
Stud Size:1/2" (M12)
Insulation Material:Nylon (PA)
Packaging:Bag
Contact Mating Area Plating:Tin
Wire Size:10 AWG, 12 AWG, 3.3 - 5 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:5.7 mm
Barrel Type:Closed
Material Flammability Standard:94V-2
Part Aliases:0190730145 C-801-12
SKU:MOL19073-0145

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Product Change Notice Download