19073-0201
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 5/16 (M8), Length 31.95mm, Mylar Tape Carrier
Enhance your wire termination process with the Avikrimp Ring Tongue Terminal, designed for 10 to 12 AWG wires. Featuring a secure fit for M8 (5/16") studs, this terminal ensures reliable connectivity. With a length of 31.95mm and Mylar Tape Carrier, installation is efficient and straightforward. Crafted with high-quality materials including Nylon (PA) insulation and tin plating, it meets stringent industry standards for performance and durability. Suitable for wire sizes ranging from 3.3 to 5mm², it offers versatility in various applications. The closed barrel design guarantees a stable connection, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your crimping experience with the Avikrimp Ring Tongue Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19073-0201 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | Nylon (PA) |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
Wire Insulation Diameter: | 5.72 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730201;C-830-56T |
SKU: | MOL19073-0201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |