| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19043-0010 |
| Series: | 19043 - Adapter |
| Connector Type: | Adapter, Quick Disconnect |
| Gender: | Dual |
| Contact Material: | Brass |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Unplated |
| Contact Termination Plating: | Unplated |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190430010 VWA-0 |
| SKU: | MOL19043-0010 |
19043-0010
| Heilind Number: | MOL19043-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19043-0010 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Three Way Connector, Dual Male, Single Female Quick Disconnect Adapter, 6.35 x 0.81mm Tab Size, Non-Plated
More >>Specifications
Detailed Description
Enhance your electrical connections with our Three Way Connector, featuring a Dual Male to Single Female Quick Disconnect Adapter. Crafted from durable brass with a 6.35 x 0.81mm tab size, this adapter ensures seamless compatibility and reliable performance. The unplated contact mating area and termination offer excellent conductivity, while the straight orientation and easy installation make it perfect for various applications. RoHS compliant and conveniently packaged in a bag, it's a must-have for any project requiring efficient and secure crimp connections. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 171692-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 19001-0005 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19002-0004 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Metal Strip | ![]() |
| Molex 19002-0025 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Mylar Tape | ![]() |
| Molex 19002-0045 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19069-0036 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19070-0014 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19073-0086 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 22.48mm, Blue, Mylar Tape Carrier | ![]() |
| Molex 19099-0010 | InsulKrimp Snap Spade Terminal for 18-22 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red | ![]() |
| Molex 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


