19075-0011

InsulKrimp Steel Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5)

Part Aliases: Molex 0190750011   Molex SRA-S-229-10X  
Enhance your electrical connections with our InsulKrimp Steel Star Ring Tongue Terminal. Designed for 18-22 AWG wires and featuring a durable stud size 10 (M5), this terminal ensures secure and efficient installations. Its PVC insulation and tin plating guarantee reliability, while meeting strict industry standards for flammability. With compatibility for wire sizes 22 AWG to 18 AWG and boasting CSA and UL certifications, this terminal is a trusted choice for various applications. Its closed barrel design offers added protection, and with RoHS compliance, it's environmentally conscious. Elevate your crimping projects with this high-quality connector, a vital component in our comprehensive range of terminals and connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19075-0011
Series:19075 - InsulKrimp
Connector Type:InsulKrimp
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:PVC
Packaging:Bag
Contact Mating Area Plating:Tin
Wire Size:18 AWG, 20 AWG, 22 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:3.68 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190750011 SRA-S-229-10X
SKU:MOL19075-0011

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download